SLS16Y2_792C_512R_SD_0SF_C

SoMLabs
206-C512RSD0SFC
SLS16Y2_792C_512R_SD_0SF_C

Mfr.:

Description:
System-On-Modules - SOM VisionSOM module, i.MX 6ULL Y2 at 792MHz, 512MB RAM, microSD, 0...+70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,438.16 ₹4,438.16

Product Attribute Attribute Value Select Attribute
SoMLabs
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
System on Module
NXP
i.MX 6ULL
792 MHz
512 MB
0 GB
5 V
0 C
+ 70 C
67.6 mm x 31.75 mm
Bulk
Battery Backup Switching: Backup
Brand: SoMLabs
Memory Size: 512 MB
Memory Type: DDR3
Processor Series: i.MX 6ULL
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: VisionSOM
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VisionSOM-6ULL SoMs

SoMLabs VisionSOM-6ULL SoMs (System on Modules) are embedded computing solutions powered by NXP Semiconductors i.MX6 ULL Application Processor, featuring an advanced implementation of a single Arm Cortex-A7 core. These low-power, highly integrated SoMs offer high computation power and 802.11b/g/n Wi-Fi® and Bluetooth® v4.1 connectivity. The SoMs support connections to a variety of interfaces, including two high-speed USB on-the-go with PHY, dual Ethernet, audio, display with touch panel and serial interfaces. Memory options include DDR3L, NAND, eMMC and SD memory slot.