E3H150S

SolaHD
663-E3H150S
E3H150S

Mfr.:

Description:
Industrial Control Transformers 150KVA 208D-208Y
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 kVA
208 V
208 V, 120 V
416 A
Panel Mount
Triple Primary Winding
Triple Secondary Winding
838 mm
533 mm
1118 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Product: General Purpose Transformers
Product Type: Industrial Control Transformers
Series: E
Factory Pack Quantity: 1
Subcategory: Transformers
Type: Dry Type Distribution Transformer
Unit Weight: 455.406 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504330040