HS10F5AS

SolaHD
663-HS10F5AS
HS10F5AS

Mfr.:

Description:
Industrial Control Transformers 5KVA 600-120/240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Industrial Control Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5 kVA
600 V
120 V, 240 V
41.6 A/20.8 A
Wall Mount
Single Primary Winding
Dual Secondary Winding
228.6 mm
355.6 mm
431.8 mm
Brand: SolaHD
Operating Frequency: 60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
TARIC:
8504320090
ECCN:
EAR99