SCD30S15-UDN

SolaHD
663-SCD30S15-UDN
SCD30S15-UDN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 30W 15V DC-DC DIN SWITCHING PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,318.06 ₹33,318.06
₹32,682.89 ₹1,63,414.45
₹32,477.16 ₹3,24,771.60
₹32,226.51 ₹8,05,662.75
50 Quote

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: DC/DC Converters - DIN Rail Mount
RoHS: N
Isolated
1 Output
30 W
15 VDC
120 mm
33 mm
65 mm
Industrial
SCD
Brand: SolaHD
Input Voltage: 20 VDC to 72 VDC
Mounting Style: DIN Rail
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: SCD30S15UDN
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99