SCP30D15B-UDN

SolaHD
663-SCP30D15B-UDN
SCP30D15B-UDN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 30W 15/15V SW P S SLIM DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,196.12 ₹30,196.12
₹26,536.94 ₹2,65,369.40
₹25,419.33 ₹6,35,483.25

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS: N
30 W
85 VAC to 264 VAC, 100 VDC to 375 VDC
2 Output
15 VDC
Industrial
120 mm (4.724 in)
33 mm (1.299 in)
68 mm (2.677 in)
SCP
Brand: SolaHD
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: SCP30D15BUDN
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99