SCP30D512-UDN

SolaHD
663-SCP30D512-UDN
SCP30D512-UDN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 30W 5/12V SW PWR SPLY DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,419.09 ₹28,419.09
₹27,818.96 ₹2,78,189.60
₹27,749.78 ₹6,93,744.50

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
RoHS: N
30 W
85 VAC to 264 VAC, 100 VDC to 375 VDC
2 Output
12 VDC
Industrial
120 mm (4.724 in)
65 mm (2.559 in)
33 mm (1.299 in)
SCP
Brand: SolaHD
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: SCP30D512UDN
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99