100378

Soldered
392-100378
100378

Mfr.:

Description:
Adhesive Tapes Kapton Tape 30mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
595
170
Pending
425
Expected 10-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹594.49 ₹594.49
₹558.15 ₹5,581.50
₹528.33 ₹26,416.50
₹505.04 ₹50,504.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Adhesive Tapes
RoHS:  
Tapes
Kapton Tape
Polyimide (PI)
Silicone
30 mm
10 m
Brand: Soldered
Packaging: Bulk
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919109900
USHTS:
3919101050
TARIC:
3919108090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED