333023

Soldered
392-333023
333023

Mfr.:

Description:
Other Development Tools 2-channel relay board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 11-09-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹874.96 ₹874.96

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Other Development Tools
RoHS:  
Breakout Boards
Relay
SRD-05VDC-SL-C
Bulk
Brand: Soldered
Dimensions: 54 mm x 38 mm
Interface Type: easyC
Operating Supply Voltage: 250 VAC, 30 VDC
Product Type: Other Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED