333065

Soldered
392-333065
333065

Mfr.:

Description:
Power Management IC Development Tools Fuel gauge BQ27441 breakout

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹774.33 ₹774.33
₹581.44 ₹29,072.00

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Battery Management
4.2 V
BQ27441
Brand: Soldered
Dimensions: 38 mm x 22 mm
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SOLDERED