333067

Soldered
392-333067
333067

Mfr.:

Description:
Interface Development Tools RS-232 Transceiver breakout

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹483.60 ₹483.60

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
RS-232
MAX232E
Bulk
Brand: Soldered
Dimensions: 22 mm x 22 mm
Interface Type: RS-232
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8534009000
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.