333320

Soldered
392-333320
333320

Mfr.:

Description:
Electronic Paper Displays - ePaper Inkplate 6 FLICK with enclosure and battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,804.33 ₹19,804.33

Product Attribute Attribute Value Select Attribute
Soldered
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Brand: Soldered
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

333320 Inkplate 6 FLICK Electronic Paper Display

Soldered 333320 Inkplate 6 FLICK Electronic Paper (e-paper) Display is a plug-and-play device with a 6.0" e-paper display with a resolution of 1024x758 pixels. This display board provides touchscreen functionality that supports two simultaneous touches and built-in lighting that can be controlled in 64 steps. The Inkplate 6FLICK e-paper display offers a 1s fast refresh rate (225ms for 1-bit, 1.26s for 3-bit Greyscale). This board features an ESP32 microcontroller with built-in WiFi® and BLUETOOTH® 4.0 (BLE). The board includes a Li-ion battery charger, a microSD card slot, a real-time clock, and numerous GPIO pins. The Inkplate 6 FLICK is eco-friendly and uses screens recycled from old e-book readers. This board is ideal for sustainable and innovative electronic projects.