SSDPEKNU020TZX1

607-SSDPEKNU020TZX1
SSDPEKNU020TZX1

Mfr.:

Description:
Solid State Drives - SSD SSD 670p Series (2.0TB, M.2 80mm PCIe 3.0 x4, 3D4, QLC) Retail Box Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
670p
2 TB
M.2 SSDs
M.2 2280
QLC
NVMe, PCIe
2700 MB/s
3500 MB/s
0 C
+ 70 C
80 mm x 22 mm
Brand: Solidigm
Code Name: Keystone Harbor
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 99A39R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.