SSDSC2KB960G8

Not Assigned
SSDSC2KB960G8

Mfr.:

Description:
Solid State Drives - SSD SSD D3-S4510 Series (960GB, 2.5in SATA 6Gb/s, 3D2, TLC) Generic 50 Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
D3-S4510
960 GB
SATA SSDs
2.5 in
TLC
SATA
510 MB/s
560 MB/s
0 C
+ 70 C
Brand: Solidigm
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Part # Aliases: 963351
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
5A992.C