SSDSC2KG480GZ01

607-SSDSC2KG480GZ01
SSDSC2KG480GZ01

Mfr.:

Description:
Solid State Drives - SSD D3-S4620 480GB 2.5in SATA 6Gb/s 3D4 TLC NEW MFG PN SSDSC2KG480GZ1Z

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Solidigm
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D3-S4620
480 GB
SATA SSDs
2.5 in
3D TLC
SATA
500 MB/s
550 MB/s
0 C
+ 70 C
101 mm x 70 mm x 7 mm
Brand: Solidigm
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: SSDSC2KG480GZ1Z AA001928J AA001928J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.