85100J123S50

Souriau
649-85100J123S50
85100J123S50

Mfr.:

Description:
Circular MIL Spec Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
3 Position
Socket (Female)
12-03
Receptacles
12
Wall Mount
MIL-DTL-26482 I
Wall Mount
13 A
Brand: Souriau
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 2.3 kV
Part # Aliases: 85100J123S50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.