8BA105Z06SN

Souriau
649-8BA105Z06SN
8BA105Z06SN

Mfr.:

Description:
Circular MIL Spec Connector 6P Socket Receptacle In-Line Size 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,842.16 ₹40,842.16
₹37,843.30 ₹3,78,433.00
₹36,486.72 ₹9,12,168.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular MIL Spec Connector
RoHS:  
5 Position
Socket (Female)
05-06
Receptacles
5
In-Line
Crimp
Cable
3 A
Gold
Copper Alloy
8BA
Brand: Souriau
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Voltage Rating: 400 V
Part # Aliases: 8BA105Z06SN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro38999 Circular Connectors

Souriau Micro38999 Series Circular Connectors are a line of miniature scoop-proof connectors developed from MIL-DTL38999. Souriau Micro38999 Circular Connectors offer a space savings of up to 50% over the smallest MIL-DTL38999 Series III units. Designed as a harsh-environment solution that is both compact and versatile with the smallest shell sizes currently on the market, the integrated backshell enables the Micro38999 Circular Connector to be easily wired. The Micro38999 Series Circular Connectors are available in shell sizes 3, 5, and 7 with options of break-away push-pull (8BA), threaded screw (8DA), and bayonet (8LTA) coupling.

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.