SC14M1S18

Souriau
649-SC14M1S18
SC14M1S18

Mfr.:

Description:
Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 18-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.22 ₹147.22
₹128.59 ₹1,285.90
₹123.00 ₹3,075.00
₹115.54 ₹11,554.00
₹104.36 ₹26,090.00
₹95.98 ₹47,990.00
₹85.45 ₹85,450.00
₹78.27 ₹2,34,810.00
₹76.41 ₹4,58,460.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Socket (Female)
13 A
16
Copper Alloy
14 AWG
Crimp
Gold
Stamped and Formed
SC
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SC14M1S18
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

FEATURED PRODUCTS
SOURIAU