SC14M1S6

Souriau
649-SC14M1S6
SC14M1S6

Mfr.:

Description:
Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,070

Stock:
3,070 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹212.45 ₹212.45
₹180.77 ₹1,807.70
₹161.20 ₹4,030.00
₹153.75 ₹15,375.00
₹144.43 ₹36,107.50
₹136.97 ₹68,485.00
₹128.59 ₹1,28,590.00
Full Reel (Order in multiples of 3000)
₹119.27 ₹3,57,810.00
₹112.75 ₹6,76,500.00

Similar Product

Souriau SC14ML1S6
Souriau
Standard Circular Contacts Trim Trio Socket 14 AWG Contact Sz 16

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
13 A
16
Copper Alloy
14 AWG
Crimp
Gold
Stamped and Formed
SC
Reel
Cut Tape
Brand: Souriau
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SC14M1S6
Unit Weight: 1.193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

FEATURED PRODUCTS
SOURIAU