SC20M1S31

Souriau
649-SC20M1S31
SC20M1S31

Mfr.:

Description:
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
13 A
20
Copper Alloy
20 AWG
Crimp
Gold
Stamped and Formed
Contacts
SC
Reel
Cut Tape
Brand: Souriau
Product Type: Standard Circular Contacts
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: SC20M1S31
Unit Weight: 1 g
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
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SM/SC-M Stamped Contacts

SOURIAU SM/SC-M Contacts are Size 16, 20, and 24 stamped and formed contacts for TRIM TRIO connectors. The contacts consist of a crimp body made of highly conductive material, a stainless steel retaining spring featuring retention in the housing cavity, and a closed entry socket to prevent probe damage. The SM/SC-M Contacts are made of copper alloy with gold or tin over a nickel-plated finish.

In Stock: 16,286

Stock:
16,286
Can Dispatch Immediately
On Order:
36,000
Expected 23-10-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹98.41 ₹98.41
₹82.74 ₹827.40
₹79.39 ₹1,984.75
₹74.33 ₹7,433.00
₹67.55 ₹16,887.50
₹60.86 ₹30,430.00
₹56.56 ₹56,560.00
Full Reel (Order in multiples of 3000)
₹47.96 ₹1,43,880.00

Similar Product

Souriau SC20M1D70
Souriau
Standard Circular Contacts Trim Trio Socket 20 AWG Contact Sz 16