SMS12PD3

Souriau
649-SMS12PD3
SMS12PD3

Mfr.:

Description:
Headers & Wire Housings 12P QIKMATE CABLE PLUG W/O HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹527.36 ₹527.36
₹505.80 ₹5,058.00
₹495.92 ₹9,918.40
₹490.53 ₹24,526.50
₹477.95 ₹47,795.00
₹458.18 ₹91,636.00
₹436.62 ₹2,18,310.00
₹418.65 ₹4,18,650.00
₹415.96 ₹8,31,920.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
12 Position
5.08 mm (0.2 in)
3 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
SMS Qikmate
Trim Trio
Board-to-Board, Cable
16 AWG
- 55 C
+ 105 C
Brand: Souriau
Current Rating: 13 A
Housing Colour: Gray
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 2 kV
Part # Aliases: SMS12PD3
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8536901000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

FEATURED PRODUCTS
SOURIAU