UTS7103W3S

Souriau
649-UTS7103W3S
UTS7103W3S

Mfr.:

Description:
Standard Circular Connector UTS, Jam Nut Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,023.28 ₹1,023.28
₹869.65 ₹8,696.50
₹815.75 ₹16,315.00
₹777.12 ₹38,856.00
₹730.40 ₹73,040.00
₹690.87 ₹1,38,174.00
₹654.93 ₹3,27,465.00
₹627.98 ₹6,27,980.00

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Standard Circular Connector
RoHS:  
Receptacles
6 Position
Without Socket Contacts
10
Panel
Crimp
Plastic
14.9 mm
27 mm
IP69X
UTS7
Brand: Souriau
Cable Diameter: 10 mm
Housing Gender: Female
Insert Arrangement: 3W3
Mating Style: Bayonet
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Trim Trio
Part # Aliases: UTS7103W3S
Unit Weight: 10.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.