CAB-22038

SparkFun
474-CAB-22038
CAB-22038

Mfr.:

Description:
RF Cable Assemblies This is a basic RP-SMA (Reverse Polarity Sub-Miniature A) male to female connector cable. Each cable is 10M (393.7in.) long with RG58 housing. The RP-SMA connectors at each end are small enough for most consumer GPS cellular and other RF applicatio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,881.30 ₹1,881.30

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RP-SMA
Pin (Male)
Straight
RP-SMA
Socket (Female)
Straight
10 m (32.808 ft)
Brand: SparkFun
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS