CAB-24508

SparkFun
474-CAB-24508
CAB-24508

Mfr.:

Description:
USB Cables / IEEE 1394 Cables A USB A to Micro B cable specifically for use with the micro:bit. It measures 0.3m and handles both power and USB 2.0 data rates.

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 10-07-2026
245
Expected 18-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹349.43 ₹349.43

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
USB Type A
USB Type B, Micro
Male / Male
300 mm
Black
Brand: SparkFun
Data Rate: 480 Mb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS