COM-16473

SparkFun
474-COM-16473
COM-16473

Mfr.:

Description:
Timers & Support Products This is a common 555 timer/oscillator from TI. A classic for all of those first year circuits projects where you need to blink an LED generate tone and thousands of other great beginning projects. Google around for a huge list of resources and exam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹99.70 ₹99.70

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Timers & Support Products
Precision Timer
1 Timer
TTL
PDIP-8
4.5 V
16 V
0 C
+ 70 C
Through Hole
Brand: SparkFun
High Level Output Current: - 200 mA
Low Level Output Current: 200 mA
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS