COM-16911

SparkFun
474-COM-16911
COM-16911

Mfr.:

Description:
Multi-Colour LEDs Ever hear of a thing called RGB? Red Green Blue? How about an RGB LED? These 5mm units have four pins - one for each color and a common cathode (the longest pin). Use this LED for three status indicators or pulse width modulate all three and get mi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.84 ₹97.84

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RGB LEDs
Through Hole
RGB
623 nm, 517 nm, 468 nm
10 deg
20 mA
2 V, 3.1 V, 3.2 V
100 mW
Colorless
5 mm
Dome
Water Clear
Brand: SparkFun
Configuration: Common Cathode
Height: 4.8 mm
Length: 5.85 mm
Luminous Intensity: 700 mcd, 1200 mcd, 1400 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS