COM-18566

SparkFun
474-COM-18566
COM-18566

Mfr.:

Description:
Display Development Tools SparkFun Qwiic Alphanumeric Display - Green

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,020.32 ₹1,020.32

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Display Development Tools
Display Shields
3.3 V
I2C
Brand: SparkFun
Display Type: LED
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Alphanumeric Displays (Green & Pink)

SparkFun Qwiic Alphanumeric Displays (Green and Pink) feature fourteen-segment digits that allow the display of all sorts of numbers, characters, and symbols. These displays can be easily plugged using the Qwiic connect system and requires no soldering and no voltage regulation or translation. The Qwiic alphanumeric displays consist of an integrated RC oscillator, a 13 × 3 matrix key scan circuit, and a 16-step dimming circuit. These displays utilize the SparkFun Alphanumeric Display Arduino library to send I2C commands to the VK16K33 LED driver chip to light up segments and scroll your string across the display.