DEV-14277

SparkFun
474-DEV-14277
DEV-14277

Mfr.:

Description:
Single Board Computers Raspberry Pi Zero W

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Raspberry Pi Zero
Broadcom
BCM2835
ARM1176JZF-S
1 GHz
5 V
65 mm x 30 mm
Brand: SparkFun
Description/Function: Raspberry Pi Zero W
Memory Size: 512 MB
Memory Type: RAM
Number of Cores: 1 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.