DEV-15423

SparkFun
474-DEV-15423
DEV-15423

Mfr.:

Description:
Development Boards & Kits - ARM Looking for a super small microcontroller to use with the Qwiic eco-system? The SparkFun Qwiic Micro is molded to fit our standard 1"x1" Qwiic standard size which makes it one of our smallest micro-controller offerings to date. At it's core is the po

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,138.48 ₹2,138.48

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Qwiic
Development Boards
ARM Cortex M0+
SAMD21E18
Brand: SparkFun
Data Bus Width: 32 bit
Dimensions: 1 in x 1 in
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Micro SAMD21 Development Board

SparkFun Qwiic Micro SAMD21 Development Board features an ATSAMD21E18 Arm® Cortex®-M0+ 32-bit microcontroller with 256KB of flash memory. The board is molded to fit SparkFun's standard 1" x 1" Qwiic Connect System standard size and can run up to 48MHz. The board has 12 digital pins (including five analog pins), SPI, I2C, and an additional UART data bus. Micro SAMD21 Development Board also has a Qwiic connector for easy integration into the Qwiic ecosystem and I2C prototyping. SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The underside of the board has pads for a LiPo battery connector and a flash memory chip. Qwiic Micro SAMD21 also includes a UF2 Bootloader, providing easy programming with a driver installation.