DEV-15444

SparkFun
474-DEV-15444
DEV-15444

Mfr.:

Description:
SparkFun Accessories The RedBoard Artemis takes the incredibly powerful Artemis module and wraps it into the familiar easy-to-use Uno footprint. Think of it as just another Arduino but one that features BLE 5.0 runs at 48MHz (with a 96MHz turbo mode) and boasts 1MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,324.84 ₹2,324.84

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Boards
Artemis
Brand: SparkFun
Description/Function: Artemis
Product Type: Accessories
Series: Artemis
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8527190000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEV-15444 RedBoard Artemis

SparkFun DEV-15444 RedBoard Artemis features Arduino Uno R3 footprint, 1M Flash/384k RAM, and a processor that uses less than 1mA. This Artemis board includes a modern USB-C connector that makes programming easy and a Qwiic connector that makes I2C easy. The DEV-15444 RedBoard is fully compatible with SparkFun's Arduino core and can be programmed easily under the Arduino IDE. This Artemis board consists of a digital MEMS microphone to experiment with always-on voice commands with TensorFlow and machine learning. The DEV-15444 RedBoard runs at 48MHz with a 96MHz turbo mode and Bluetooth to boot. This Artemis board also features 2 UARTs, 6 I2C buses, and 4 SPI buses.