DEV-17514

SparkFun
474-DEV-17514
DEV-17514

Mfr.:

Description:
Programmable Logic IC Development Tools Alchitry Au+ FPGA Artix 7 Dev Board

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,524.88 ₹1,77,624.40

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Boards
FPGA
XC7A100T
Brand: SparkFun
Dimensions: 65 mm x 45 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEV-17514 Alchitry Au+ Development Board

Sparkfun DEV-17514 Alchitry Au+ Development Board is a gold standard for FPGA development boards and is the strongest board. This Au+ board features a Xilinx Artix 7 XC7A100T FPGA with over 100k logic cells and 256MB of DDR3 RAM. The DEV-17514 offers 102 3.3V logic level IO pins, of which 20 can be switched to 1.8V, nine differential analog inputs, and eight general-purpose LEDs. This Au+ board also offers a 100MHz on-board clock, a USB-C connector to configure and power the board, and a USB to serial interface for data transfer.