DEV-17713

SparkFun
474-DEV-17713
DEV-17713

Mfr.:

Description:
Development Boards & Kits - ARM The SparkFun MicroMod STM32 Processor Board is ready to rock your MicroMod world with its ARM Cortex -M4 32-bit RISC core! This little Processor Board provides you with an economical and easy to use development platform if you're needing more powe

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Quantities greater than 382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,578.47 ₹1,578.47

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Boards
ARM Cortex M4
STM32F405
Brand: SparkFun
Data Bus Width: 32 bit
Dimensions: 22 mm x 22 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroMod STM32 Processor Board

SparkFun Electronics MicroMod STM32 Processor Board features an ARM® Cortex®-M4 32-bit RISC core in an economical and easy-to-use development platform. The compact Processor Board offers an M.2 MicroMod connector allowing easy connection to a processor's beveled edge connector with a screw (included).