DEV-23386

SparkFun
474-DEV-23386
DEV-23386

Mfr.:

Description:
Multiprotocol Development Tools Say hello to the next generation of Pro Mini boards - the SparkFun ESP32 Qwiic Pro Mini houses the powerful ESP32-PICO-MINI-N8R2 from Espressif on our compact Pro Mini footprint with 2MB of PSRAM. With two individually controllable CPU cores adjusta

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,024.98 ₹1,024.98

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Boards
2.4 GHz
ESP32-PICO-V3-02
3 V to 3.6 V
ADC, I2C, SPI, UART
Bluetooth 4.2 BR/EDR, BLE
802.11 b/g/n
Brand: SparkFun
Dimensions: 1.3 in x 0.7 in
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 b/g/n, Bluetooth 4.2 BR/EDR, BLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.