GPS-14198

SparkFun
474-GPS-14198
GPS-14198

Mfr.:

Description:
GNSS / GPS Development Tools GPS Mouse-GP-808G (72 Channel)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Build It Boards
GP-808G
1.5980625 GHz to 1.605375 GHz
3.3 V to 5.5 V
GPS
Brand: SparkFun
Dimensions: 52 mm x 52 mm x 20.5 mm
For Use With: GPS / QZSS / GLONASS, UAV Positioning and Autonomous Vehicle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 40 mA
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.