GPS-15712

SparkFun
474-GPS-15712
GPS-15712

Mfr.:

Description:
GNSS / GPS Development Tools The SparkFun NEO-M9N GPS Breakout is a high quality GPS board with equally impressive configuration options. The NEO-M9N module is a 92-channel u-blox M9 engine GNSS receiver meaning it can receive signals from the GPS GLONASS Galileo and BeiDou

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
86
Expected 08-07-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,611.12 ₹6,611.12

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Breakout Boards
Neo-M9N
25 Hz
3.3 V
I2C, UART
GPS
Brand: SparkFun
Operating Supply Current: 31 mA
Product Type: GPS Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031900090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEO-M9N GPS Breakout

SparkFun NEO-M9N GPS Breakout is a global positioning satellite board with versatile configuration options. NEO-M9N GPS Breakout includes an integrated U.FL connector to boost reception. The 92-channel u-blox M9 engine Global Navigation Satellite System (GNSS) receiver can receive signals from the GPS, GLONASS, Galileo, and BeiDou constellations with 1.5-meter accuracy. NEO-M9N GPS Breakout utilizes the concurrent reception of four GNSS to maximize position accuracy in challenging conditions. This enables increased precision and decreased lock time. NEO-M9N GPS Breakout is also equipped with an onboard rechargeable battery that provides power to the RTC on the NEO-M9N. The u-blox receiver supports I2C, making it ideal for Qwiic compatibility. The module detects jamming and spoofing events and can report them to the host, so the system can react to such events.