LAB-17363

SparkFun
474-LAB-17363
LAB-17363

Mfr.:

Description:
Development Boards & Kits - ARM The SparkFun Inventor's Kit for micro:bit v2 Lab Pack includes 10 complete micro:bit v2 Inventor's Kits an SIK Refill Pack and 25 AAA-sized batteries to get your students started in the world of electronics. The SIKs inside the Lab Pack have everyth

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,577.57 ₹53,577.57

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Educational Tools
ARM Cortex M4
micro:bit v2
Brand: SparkFun
Description/Function: Inventor's Kit, Micro:bit v2 Lab Pack
For Use With: micro:bit v2
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9023000000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inventor's Kits for micro:bit v2

SparkFun Inventor's Kits (SIKs) for micro:bit v2 are the latest single-board computer kits that provide everything required to hook up and experiment with multiple electronic circuits. The core philosophy surrounding micro:bit v2 SIK is that anyone can (and should) experiment with cutting-edge electronics in a fun, playful, and economical way. These kits let the user be creative, connected, coding, and complete circuits that teach how to read sensors, move motors, build Bluetooth® devices, and more. The kits do not require any soldering and is recommended for all users from beginners to engineers.