LCD-15079

SparkFun
474-LCD-15079
LCD-15079

Mfr.:

Description:
Display Development Tools Clear screens are no longer a thing of the Sci-Fi world! The Qwiic Transparent OLED HUD is SparkFun's answer to all of your futuristic transparent HUD needs. Designed for use in vehicle heads-up displays this OLED panel is brilliant in the dark but

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Breakout Boards
Qwiic Transparent OLED HUD
3.3 V
Brand: SparkFun
Dimensions: 106 mm x 37.9 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8531200040
TARIC:
8531202090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.