PRT-17258

SparkFun
474-PRT-17258
PRT-17258

Mfr.:

Description:
SparkFun Accessories Flexible Qwiic Cable - 200mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 530

Stock:
530
Can Dispatch Immediately
On Order:
1,290
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹181.70 ₹181.70

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cables
200 mm Flexible Qwiic Cable
Brand: SparkFun
Description/Function: 200 mm Flexible Qwiic Cable
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Qwiic Cable - 200mm

SparkFun Flexible Qwiic Cable - 200mm is a 4-conductor cable with 1mm JST termination. The cable is designed to connect Qwiic enabled components together and for other applications as well. The cable insulation is made from a highly malleable material making it more flexible than the original Qwiic cable, particularly in tight spaces or enclosures. Each Qwiic Cable's wires have been color-coded to red, black, blue, and yellow.