SEN-11862

SparkFun
474-SEN-11862
SEN-11862

Mfr.:

Description:
NFC/RFID Development Tools RFID Reader ID-3LA (125 kHz)

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
13
Expected 09-02-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,511.03 ₹2,511.03

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: NFC/RFID Development Tools
Reader Modules
RFID
RFID
2.8 V to 5 V
Brand: SparkFun
Interface Type: RS 232, UART
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
MXHTS:
8471600499
ECCN:
EAR99