SEN-14349

SparkFun
474-SEN-14349
SEN-14349

Mfr.:

Description:
SparkFun Accessories This is not your normal Passive Infrared (PIR) sensor! The SparkFun AK9753 Human Presence Sensor Breakout is a Qwiic-enabled 4-channel Nondispersive Infrared (NDIR) sensor. Each channel has a different field of view so not only can the AK9753 detec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,096.55 ₹2,096.55

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Sensors
Presence Sensor
Brand: SparkFun
Description/Function: Presence Sensor
For Use With: AK9753
Product Type: Accessories
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8542399901
ECCN:
6A002.a.3.c
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Human Presence Sensor Breakout (SEN-14349)

SparkFun Qwiic Human Presence Sensor Breakout (SEN-14349) is a 4-channel Nondispersive Infrared (NDIR) sensor that detects the presence and direction of movement of a person. This breakout board features a digital I2C interface, AK9753 sensor module, and 16-bit reading on all four channels. The onboard AK9753 low-power and compact Infrared-Ray (IR) sensor module comprise four quantum IR sensors and an IC for characteristic compensation. The four sensor outputs of AK9753 provide the IR current in picoamps via an I2C interface. The PIR reading varies from -200 to 1500 depending on if a human is detected standing in front of a given channel.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.