SEN-14520

SparkFun
474-SEN-14520
SEN-14520

Mfr.:

Description:
SparkFun Accessories The AT42QT1011 Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1011 is a dedicated, single-button capacitive sense chip. The chip handles monitoring a conductive area for touch.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS:  
Breakout Boards
Capacitive Touch Sensor
Brand: SparkFun
Description/Function: Capacitive Touch Sensor
For Use With: AT42QT1011
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 4.605 g
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
8543709990
CAHTS:
8534000019
USHTS:
8543709860
TARIC:
8534001900
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
AT42QT1011 Capacitive Touch Breakout

SparkFun AT42QT1011 Capacitive Touch Breakout is a dedicated single-button capacitive sense chip that adds user input without a button. This breakout board provides a single capacitive touch button with easy-to-use digital I/O pins. The Microchip AT42QT1011 chip monitors a conductive area for touch and keeps the output line high as long as a touch is detected. A PAD pin allows users to create an external electrode. The Capacitive Touch Breakout board will stay on if the finger is placed on the breakout's pad for any time, as it does not have an internal time-out.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹470.56 ₹470.56