SEN-23253

SparkFun
474-SEN-23253
SEN-23253

Mfr.:

Description:
Optical Sensor Development Tools The SparkFun Qwiic Mini Human Presence and Motion Sensor is built around the STHS34PF80 Low-power high-sensitivity infrared (IR) sensor for presence and motion detection from STMicroelectronics. This sensor features an infrared motion and presence d

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,816.08 ₹1,816.08

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Breakout Boards
Infrared Sensor
STHS34PF80
3.3 V
Brand: SparkFun
Dimensions: 1 in x 0.5 in
Interface Type: I2C, SPI
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.