TOL-15311

SparkFun
474-TOL-15311
TOL-15311

Mfr.:

Description:
SparkFun Accessories This is a high quality switching 'wall wart' AC to DC 5V 2000mA USB Micro-B wall power supply manufactured specifically for SparkFun Electronics. These are switch mode power supplies which mean the output is regulated to 5V and the capable output cur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹885.21 ₹885.21

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Supplies
Wall Adapter Power Supply - 5V, 2A (USB Micro-B)
Brand: SparkFun
Description/Function: Wall Adapter Power Supply - 5V, 2A (USB Micro-B)
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.