WRL-13231

SparkFun
474-WRL-13231
WRL-13231

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP8266 Thing Thing

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,858.94 ₹1,858.94

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V, 5 V
WiFi
Brand: SparkFun
Interface Type: GPIO, I2C, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32 & ESP8266 Things

SparkFun ESP32 & ESP8266 Things are the ideal foundation for Internet of Things projects. The Things do everything from turning on an LED to posting data with phant.io and can be programmed like any microcontroller. The Thing can even be programmed through the Arduino IDE by installing the ESP32 Arduino Core.