WRL-20168

SparkFun
474-WRL-20168
WRL-20168

Mfr.:

Description:
WiFi Development Tools - 802.11 The SparkFun ESP32 WROOM Thing Plus with USB-C is a great place to get started with Espressif IoT ideations while still enjoying all the amenities of the original ESP32 WROOM Thing Plus. Espressif's ESP32 WROOM is a powerful WiFi and Bluetooth MCU

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Boards
802.11 b/g/n
Brand: SparkFun
Dimensions: 2.55 in x 0.9 in
Interface Type: I2C, I2S, SPI, UART, USB
Product Type: WiFi Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.