WRL-22628

SparkFun
474-WRL-22628
WRL-22628

Mfr.:

Description:
RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,678.93 ₹2,678.93

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RF Modules
19 dBm
SPI, UART
1.72 V
3.8 V
195 mA
- 40 C
+ 85 C
u.FL Antenna
2.761 cm x 2.438 cm
Brand: SparkFun
Data Rate: 1 Mb/s
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620050
TARIC:
8517620090
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPARKFUN ELECTRONICS