WRL-23287

SparkFun
474-WRL-23287
WRL-23287

Mfr.:

Description:
Multiprotocol Modules The SparkFun BlueSMiRF v2 with headers is a wireless Bluetooth serial link. These boards work as a wireless serial UART pipe and are a great wireless replacement for serial cables. Simply pair connect and transmit serial data between your TX/RX l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,189.73 ₹2,189.73

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 GHz
3.3 V
5 V
Built-In
44.2 mm x 15.22 mm
BLE, Bluetooth 4.2 BR/EDR
802.11 b/g/n
Brand: SparkFun
Product: 802.11b/g/n, Bluetooth 4.2 BR/EDR, BLE
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.