WRL-24807

SparkFun
474-WRL-24807
WRL-24807

Mfr.:

Description:
Multiprotocol Modules ESP32-C6 is Espressif s first WiFi 6 SoC integrating 2.4 GHz WiFi 6 Bluetooth 5 (LE) and the 802.15.4 protocol. It features an industry-leading RF performance with reliable security features and multiple memory resources for IoT products. It cons

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹291.65 ₹291.65

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2.4 GHz
GPIO, I2C, I2S, Parallel, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
19.2 mm x 18 mm x 3.2 mm
Bluetooth 5.3, Bluetooth Mesh
802.11 b/g/n/ax
Thread, Zigbee
Brand: SparkFun
Core: RISC-V
Data Rate: 250 kb/s, 2 Mb/s, 150 Mb/s
Product: 802.11b/g/n/ax, Bluetooth 5.3, Bluetooth Mesh, Thread, Zigbee
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 82 mA
Supply Current Transmitting: 382 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.