TSP-R-0046-351-103-5%-ST

Spectra Symbol
744-TSPR00463511035S
TSP-R-0046-351-103-5%-ST

Mfr.:

Description:
Board Mount Motion & Position Sensors ThinPot 36mm Rot.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.00 ₹62,850.00
₹1,190.84 ₹1,19,084.00
₹1,149.84 ₹2,87,460.00
₹1,111.64 ₹5,55,820.00
₹996.09 ₹9,96,090.00

Product Attribute Attribute Value Select Attribute
Spectra Symbol
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Solder
Linear Position
Resistive
Brand: Spectra Symbol
Product Type: Board Mount Motion & Position Sensors
Series: ThinPot
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ThinPot Linear Position Sensor

Spectra Symbol ThinPot Linear Position Sensor is half the width of the SoftPot and is composed of a polyester substrate and 3M pressure sensitive adhesive (PSA). The ThinPot is IP64 dust- and splash-proof and the life cycle exceeds 1 million actuations. Actuation of the potentiometer is from the outside of the element by pressing down a non-conductive wiper to produce the desired electrical output. The Spectra Symbol ThinPot Linear Position Sensor is designed to adapt to any application because most materials can serve as the wiper - plastics, metals, sliders, rollers, wheels, or the human hand.