1201F-066

Spectrum Control
657-1201F-066
1201F-066

Mfr.:

Description:
EMI Feedthrough Filters 5500PF 100V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,021.25 ₹1,021.25
₹1,010.07 ₹10,100.70
₹1,009.14 ₹1,00,914.00
₹999.82 ₹2,49,955.00
₹984.91 ₹4,92,455.00
₹977.46 ₹9,77,460.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
1201
Pi Filter
10 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Length: 7.14 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 12-32 UNEF
Type: Resin Sealed Filters
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL