1270-009

Spectrum Control
657-1270-009
1270-009

Mfr.:

Description:
EMI Feedthrough Filters PI .250 12-32 200V 302G 51000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,122.82 ₹1,122.82
₹1,064.12 ₹10,641.20
₹970.00 ₹24,250.00
₹915.96 ₹45,798.00
₹856.32 ₹85,632.00
₹812.53 ₹2,03,132.50
₹811.60 ₹8,11,600.00

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
Pi Filter
10 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Length: 7.9 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 12-32 UNEF
Type: Resin Sealed Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SPECTRUM CONTROL